
2SC5876T106Q | |
|---|---|
DigiKey Part Number | 2SC5876T106QTR-ND - Tape & Reel (TR) 2SC5876T106QCT-ND - Cut Tape (CT) 2SC5876T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5876T106Q |
Description | TRANS NPN 60V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5876T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5876T106R | Rohm Semiconductor | 1 098 | 2SC5876T106RCT-ND | 16,38000 Kč | Parametric Equivalent |
| 2SC5876U3T106 | Rohm Semiconductor | 69 225 | 846-2SC5876U3T106CT-ND | 12,18000 Kč | Parametric Equivalent |
| MMSTA05-7-F | Diodes Incorporated | 5 638 | MMSTA05-FDICT-ND | 8,61000 Kč | Direct |
| PBSS4160U,115 | Nexperia USA Inc. | 14 985 | 1727-5745-1-ND | 8,19000 Kč | Direct |
| BC817-16W RFG | Taiwan Semiconductor Corporation | 11 800 | 1801-BC817-16WRFGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,51150 Kč | 651,15 Kč |
| 500 | 4,95552 Kč | 2 477,76 Kč |
| 1 000 | 4,45368 Kč | 4 453,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81597 Kč | 11 447,91 Kč |
| 6 000 | 3,49463 Kč | 20 967,78 Kč |
| 9 000 | 3,33087 Kč | 29 977,83 Kč |
| 15 000 | 3,14684 Kč | 47 202,60 Kč |
| 21 000 | 3,03789 Kč | 63 795,69 Kč |
| 30 000 | 2,93200 Kč | 87 960,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


