
2SC4617EBHZGTLQ | |
---|---|
DigiKey Part Number | 2SC4617EBHZGTLQTR-ND - Tape & Reel (TR) 2SC4617EBHZGTLQCT-ND - Cut Tape (CT) 2SC4617EBHZGTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617EBHZGTLQ |
Description | TRANS NPN 50V 0.15A EMT3F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
EDA/CAD Models | 2SC4617EBHZGTLQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,58300 Kč | 35,83 Kč |
100 | 2,22880 Kč | 222,88 Kč |
500 | 1,64140 Kč | 820,70 Kč |
1 000 | 1,45123 Kč | 1 451,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,20835 Kč | 3 625,05 Kč |
6 000 | 1,08580 Kč | 6 514,80 Kč |
9 000 | 1,02329 Kč | 9 209,61 Kč |
15 000 | 0,95296 Kč | 14 294,40 Kč |
21 000 | 0,91129 Kč | 19 137,09 Kč |
30 000 | 0,87078 Kč | 26 123,40 Kč |
75 000 | 0,78184 Kč | 58 638,00 Kč |
150 000 | 0,72689 Kč | 109 033,50 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |