WG7833-B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG7833-B0

DigiKey Part Number
2393-WG7833-B0TR-ND - Tape & Reel (TR)
2393-WG7833-B0CT-ND - Cut Tape (CT)
2393-WG7833-B0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WG7833-B0
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
17dBm
Sensitivity
-96.3dBm
Serial Interfaces
I2S, PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.62V ~ 1.95V
Current - Receiving
48mA ~ 79mA
Current - Transmitting
238mA ~ 366mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
106-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1349,74000 Kč349,74 Kč
10304,55500 Kč3 045,55 Kč
25288,85360 Kč7 221,34 Kč
100267,30930 Kč26 730,93 Kč
250254,41596 Kč63 603,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900206,21700 Kč185 595,30 Kč
Manufacturers Standard Package
Unit Price without VAT:349,74000 Kč
Unit Price with VAT:423,18540 Kč