
2SC4097T106R | |
|---|---|
DigiKey Part Number | 2SC4097T106RTR-ND - Tape & Reel (TR) 2SC4097T106RCT-ND - Cut Tape (CT) 2SC4097T106RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4097T106R |
Description | TRANS NPN 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4097T106R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 10mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 100 | 3,70900 Kč | 370,90 Kč |
| 500 | 2,77396 Kč | 1 386,98 Kč |
| 1 000 | 2,47169 Kč | 2 471,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08676 Kč | 6 260,28 Kč |
| 6 000 | 1,89261 Kč | 11 355,66 Kč |
| 9 000 | 1,79365 Kč | 16 142,85 Kč |
| 15 000 | 1,68239 Kč | 25 235,85 Kč |
| 21 000 | 1,61649 Kč | 33 946,29 Kč |
| 30 000 | 1,55242 Kč | 46 572,60 Kč |
| 75 000 | 1,41185 Kč | 105 888,75 Kč |
| 150 000 | 1,39456 Kč | 209 184,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |










