Direct

MP2152GQFU-12-P | |
|---|---|
DigiKey Part Number | 1589-MP2152GQFU-12-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2152GQFU-12-P |
Description | IC REG BUCK 1.2V 2A 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,60744 Kč | 7 303,72 Kč |
| 1 000 | 14,11255 Kč | 14 112,55 Kč |
| 1 500 | 13,86493 Kč | 20 797,40 Kč |
| 2 500 | 13,59038 Kč | 33 975,95 Kč |
| 3 500 | 13,42996 Kč | 47 004,86 Kč |
| 5 000 | 13,27569 Kč | 66 378,45 Kč |
| 12 500 | 12,94346 Kč | 161 793,25 Kč |
| Unit Price without VAT: | 14,60744 Kč |
|---|---|
| Unit Price with VAT: | 17,67500 Kč |











