
2SC4061KT146N | |
|---|---|
DigiKey Part Number | 2SC4061KT146NTR-ND - Tape & Reel (TR) 2SC4061KT146NCT-ND - Cut Tape (CT) 2SC4061KT146NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4061KT146N |
Description | TRANS NPN 300V 0.1A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 100MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4061KT146N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 8,93600 Kč | 89,36 Kč |
| 100 | 5,73450 Kč | 573,45 Kč |
| 500 | 4,35514 Kč | 2 177,57 Kč |
| 1 000 | 3,91000 Kč | 3 910,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34405 Kč | 10 032,15 Kč |
| 6 000 | 3,05892 Kč | 18 353,52 Kč |
| 9 000 | 2,91358 Kč | 26 222,22 Kč |
| 15 000 | 2,75028 Kč | 41 254,20 Kč |
| 21 000 | 2,65359 Kč | 55 725,39 Kč |
| 30 000 | 2,55961 Kč | 76 788,30 Kč |
| 75 000 | 2,49960 Kč | 187 470,00 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |


