TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR346PT100Q

DigiKey Part Number
2SCR346PT100QTR-ND - Tape & Reel (TR)
2SCR346PT100QCT-ND - Cut Tape (CT)
2SCR346PT100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR346PT100Q
Description
TRANS NPN 400V 0.1A MPT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 100 mA 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR346PT100Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 10mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 $1,00 $
100,62300 $6,23 $
1000,40630 $40,63 $
5000,31312 $156,56 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28309 $283,09 $
2 0000,25781 $515,62 $
3 0000,24492 $734,76 $
5 0000,23044 $1 152,20 $
7 0000,22187 $1 553,09 $
10 0000,21353 $2 135,30 $
25 0000,20000 $5 000,00 $
Manufacturers Standard Package
Unit Price without VAT:1,00000 $
Unit Price with VAT:1,21000 $