
2SC3906KT146S | |
|---|---|
DigiKey Part Number | 2SC3906KT146STR-ND - Tape & Reel (TR) 2SC3906KT146SCT-ND - Cut Tape (CT) 2SC3906KT146SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3906KT146S |
Description | TRANS NPN 120V 0.05A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3906KT146S Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCRC41CHZGT116R | Rohm Semiconductor | 1 828 | 846-2SCRC41CHZGT116CT-ND | 14,70000 Kč | Parametric Equivalent |
| 2SCRC41CHZGT116S | Rohm Semiconductor | 2 080 | 846-2SCRC41CHZGT116SCT-ND | 14,70000 Kč | Parametric Equivalent |
| 2SCRC41CT116R | Rohm Semiconductor | 3 021 | 846-2SCRC41CT116RCT-ND | 11,97000 Kč | Parametric Equivalent |
| 2SCRC41CT116S | Rohm Semiconductor | 2 640 | 846-2SCRC41CT116SCT-ND | 11,97000 Kč | Parametric Equivalent |
| ZXTN2020FTA | Diodes Incorporated | 5 213 | ZXTN2020FCT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88200 Kč | 488,20 Kč |
| 500 | 3,67758 Kč | 1 838,79 Kč |
| 1 000 | 3,28871 Kč | 3 288,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79399 Kč | 8 381,97 Kč |
| 6 000 | 2,54464 Kč | 15 267,84 Kč |
| 9 000 | 2,41752 Kč | 21 757,68 Kč |
| 15 000 | 2,27469 Kč | 34 120,35 Kč |
| 21 000 | 2,19010 Kč | 45 992,10 Kč |
| 30 000 | 2,10788 Kč | 63 236,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


