
2SCRC41CT116R | |
|---|---|
DigiKey Part Number | 846-2SCRC41CT116RTR-ND - Tape & Reel (TR) 846-2SCRC41CT116RCT-ND - Cut Tape (CT) 846-2SCRC41CT116RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCRC41CT116R |
Description | TRANS NPN 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54517 Kč | 7 635,51 Kč |
| 6 000 | 2,31657 Kč | 13 899,42 Kč |
| 9 000 | 2,20008 Kč | 19 800,72 Kč |
| 15 000 | 2,06913 Kč | 31 036,95 Kč |
| 21 000 | 1,99157 Kč | 41 822,97 Kč |
| 30 000 | 1,91619 Kč | 57 485,70 Kč |
| 75 000 | 1,78483 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

