
2SC3837KT146N | |
|---|---|
DigiKey Part Number | 846-2SC3837KT146NTR-ND - Tape & Reel (TR) 846-2SC3837KT146NCT-ND - Cut Tape (CT) 846-2SC3837KT146NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3837KT146N |
Description | RF TRANS NPN 20V 1.5GHZ SMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3837KT146N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | 4.5dB @ 200MHz | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 10mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 4,70150 Kč | 470,15 Kč |
| 500 | 3,54488 Kč | 1 772,44 Kč |
| 1 000 | 3,17133 Kč | 3 171,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69593 Kč | 8 087,79 Kč |
| 6 000 | 2,45631 Kč | 14 737,86 Kč |
| 9 000 | 2,33418 Kč | 21 007,62 Kč |
| 15 000 | 2,19694 Kč | 32 954,10 Kč |
| 21 000 | 2,11563 Kč | 44 428,23 Kč |
| 30 000 | 2,03662 Kč | 61 098,60 Kč |
| 75 000 | 1,91607 Kč | 143 705,25 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



