
HIF6A-40DA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H123966-ND |
Manufacturer | |
Manufacturer Product Number | HIF6A-40DA-1.27DSA(71) |
Description | CONN RCPT 40POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | HIF6A-40DA-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.346" (8.80mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 14.8mm | |
Ingress Protection | - | |
Features | Polarizing Key | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,40000 Kč | 110,40 Kč |
| 10 | 93,81800 Kč | 938,18 Kč |
| 25 | 87,94440 Kč | 2 198,61 Kč |
| 60 | 82,67083 Kč | 4 960,25 Kč |
| 120 | 78,72350 Kč | 9 446,82 Kč |
| 300 | 73,79513 Kč | 22 138,54 Kč |
| 540 | 70,79846 Kč | 38 231,17 Kč |
| 1 020 | 67,69403 Kč | 69 047,91 Kč |
| 2 520 | 63,51398 Kč | 160 055,23 Kč |
| Unit Price without VAT: | 110,40000 Kč |
|---|---|
| Unit Price with VAT: | 133,58400 Kč |





