RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3837KT146N

DigiKey Part Number
846-2SC3837KT146NTR-ND - Tape & Reel (TR)
846-2SC3837KT146NCT-ND - Cut Tape (CT)
846-2SC3837KT146NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3837KT146N
Description
RF TRANS NPN 20V 1.5GHZ SMT3
Customer Reference
Detailed Description
RF Transistor NPN 20V 50mA 1.5GHz 200mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC3837KT146N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 10mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
1.5GHz
Supplier Device Package
SMT3
Noise Figure (dB Typ @ f)
4.5dB @ 200MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 909
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,37000 Kč73,70 Kč
1004,70150 Kč470,15 Kč
5003,54488 Kč1 772,44 Kč
1 0003,17133 Kč3 171,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69593 Kč8 087,79 Kč
6 0002,45631 Kč14 737,86 Kč
9 0002,36060 Kč21 245,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč