Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SARA41CHZGT116R | |
|---|---|
DigiKey Part Number | 846-2SARA41CHZGT116RTR-ND - Tape & Reel (TR) 846-2SARA41CHZGT116RCT-ND - Cut Tape (CT) 846-2SARA41CHZGT116RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SARA41CHZGT116R |
Description | TRANS PNP 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1514KT146R | Rohm Semiconductor | 3 000 | 2SA1514KT146RCT-ND | 12,39000 Kč | Parametric Equivalent |
| 2SA1514KT146S | Rohm Semiconductor | 0 | 2SA1514KT146SCT-ND | 12,39000 Kč | Parametric Equivalent |
| 2SARA41CT116R | Rohm Semiconductor | 1 188 | 846-2SARA41CT116RCT-ND | 12,39000 Kč | Parametric Equivalent |
| 2SARA41CT116S | Rohm Semiconductor | 2 671 | 846-2SARA41CT116SCT-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02224 Kč | 9 066,72 Kč |
| 6 000 | 2,75921 Kč | 16 555,26 Kč |
| 9 000 | 2,71630 Kč | 24 446,70 Kč |
| Unit Price without VAT: | 3,02224 Kč |
|---|---|
| Unit Price with VAT: | 3,65691 Kč |




