
2SARA41CT116R | |
|---|---|
DigiKey Part Number | 846-2SARA41CT116RTR-ND - Tape & Reel (TR) 846-2SARA41CT116RCT-ND - Cut Tape (CT) 846-2SARA41CT116RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SARA41CT116R |
Description | TRANS PNP 120V 0.05A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1514KT146R | Rohm Semiconductor | 3 000 | 2SA1514KT146RCT-ND | 12,39000 Kč | Parametric Equivalent |
| 2SARA41CT116S | Rohm Semiconductor | 2 671 | 846-2SARA41CT116SCT-ND | 12,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88200 Kč | 488,20 Kč |
| 500 | 3,67758 Kč | 1 838,79 Kč |
| 1 000 | 3,28871 Kč | 3 288,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63581 Kč | 7 907,43 Kč |
| 6 000 | 2,40060 Kč | 14 403,60 Kč |
| 9 000 | 2,29592 Kč | 20 663,28 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

