2SARA41CHZGT116R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1 188
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 671
Unit Price: 12,39000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SARA41CHZGT116R

DigiKey Part Number
846-2SARA41CHZGT116RTR-ND - Tape & Reel (TR)
846-2SARA41CHZGT116RCT-ND - Cut Tape (CT)
846-2SARA41CHZGT116RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SARA41CHZGT116R
Description
TRANS PNP 120V 0.05A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,02224 Kč9 066,72 Kč
6 0002,75921 Kč16 555,26 Kč
9 0002,62517 Kč23 626,53 Kč
15 0002,47450 Kč37 117,50 Kč
21 0002,38526 Kč50 090,46 Kč
30 0002,29855 Kč68 956,50 Kč
75 0002,20479 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02224 Kč
Unit Price with VAT:3,65691 Kč