Parametric Equivalent
Parametric Equivalent

2SAR554PHZGT100 | |
|---|---|
DigiKey Part Number | 846-2SAR554PHZGT100TR-ND - Tape & Reel (TR) 846-2SAR554PHZGT100CT-ND - Cut Tape (CT) 846-2SAR554PHZGT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR554PHZGT100 |
Description | TRANS PNP 80V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR554PHZGT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 340MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,06100 Kč | 140,61 Kč |
| 100 | 9,20310 Kč | 920,31 Kč |
| 500 | 7,11238 Kč | 3 556,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,43877 Kč | 6 438,77 Kč |
| 2 000 | 5,87190 Kč | 11 743,80 Kč |
| 3 000 | 5,58295 Kč | 16 748,85 Kč |
| 5 000 | 5,25825 Kč | 26 291,25 Kč |
| 7 000 | 5,06595 Kč | 35 461,65 Kč |
| 10 000 | 4,87899 Kč | 48 789,90 Kč |
| 25 000 | 4,63100 Kč | 115 775,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |




