Parametric Equivalent
Parametric Equivalent

2SAR552P5T100 | |
|---|---|
DigiKey Part Number | 2SAR552P5T100TR-ND - Tape & Reel (TR) 2SAR552P5T100CT-ND - Cut Tape (CT) 2SAR552P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR552P5T100 |
Description | TRANS PNP 30V 3A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 330MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR552P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 330MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR552PFRAT100 | Rohm Semiconductor | 0 | 2SAR552PFRAT100CT-ND | 17,64000 Kč | Parametric Equivalent |
| 2SAR552PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR552PHZGT100CT-ND | 6,71873 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 7,30520 Kč | 730,52 Kč |
| 500 | 5,58336 Kč | 2 791,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,02839 Kč | 5 028,39 Kč |
| 2 000 | 4,56129 Kč | 9 122,58 Kč |
| 3 000 | 4,32307 Kč | 12 969,21 Kč |
| 5 000 | 4,05530 Kč | 20 276,50 Kč |
| 7 000 | 3,89672 Kč | 27 277,04 Kč |
| 10 000 | 3,74254 Kč | 37 425,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



