
2SAR513PT100 | |
|---|---|
DigiKey Part Number | 2SAR513PT100TR-ND - Tape & Reel (TR) 2SAR513PT100CT-ND - Cut Tape (CT) 2SAR513PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513PT100 |
Description | TRANS PNP 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR513PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 0,48000 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 32 005 | 2SB1122T-TD-EOSCT-ND | 0,59000 Kč | Similar |
| BCX5210TA | Diodes Incorporated | 2 | BCX5210TACT-ND | 0,34000 Kč | Similar |
| BCX5216TA | Diodes Incorporated | 0 | BCX5216CT-ND | 0,36000 Kč | Similar |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1 121 | 264-2SA2070(TE12L,F)CT-ND | 0,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 21,25200 Kč | 212,52 Kč |
| 100 | 14,18800 Kč | 1 418,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,18520 Kč | 10 185,20 Kč |
| 2 000 | 9,98854 Kč | 19 977,08 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |


