
2SA2119KT146 | |
|---|---|
DigiKey Part Number | 2SA2119KT146TR-ND - Tape & Reel (TR) 2SA2119KT146CT-ND - Cut Tape (CT) 2SA2119KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2119KT146 |
Description | TRANS PNP 12V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2119KT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5120T,215 | Nexperia USA Inc. | 23 203 | 1727-3941-1-ND | 9,87000 Kč | Direct |
| 12A02CH-TL-E | onsemi | 87 428 | 12A02CH-TL-EOSTR-ND | 1,67984 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,01826 Kč | 1 509,13 Kč |
| 1 000 | 2,69047 Kč | 2 690,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,27317 Kč | 6 819,51 Kč |
| 6 000 | 2,06277 Kč | 12 376,62 Kč |
| 9 000 | 1,95552 Kč | 17 599,68 Kč |
| 15 000 | 1,83496 Kč | 27 524,40 Kč |
| 21 000 | 1,76354 Kč | 37 034,34 Kč |
| 30 000 | 1,69412 Kč | 50 823,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

