
2SA2071T100Q | |
|---|---|
DigiKey Part Number | 2SA2071T100QTR-ND - Tape & Reel (TR) 2SA2071T100QCT-ND - Cut Tape (CT) 2SA2071T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2071T100Q |
Description | TRANS PNP 60V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 180MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2071T100Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR533P5T100 | Rohm Semiconductor | 736 | 2SAR533P5T100CT-ND | 0,59000 Kč | Similar |
| FZT751TC | Diodes Incorporated | 1 588 | 31-FZT751TCCT-ND | 1,04000 Kč | Direct |
| 2SA2125-TD-E | onsemi | 3 628 | 2SA2125-TD-EOSCT-ND | 0,65000 Kč | Similar |
| PBSS304PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS304PX,115CT-ND | 0,80000 Kč | Similar |
| PBSS5360XX | Nexperia USA Inc. | 0 | 1727-PBSS5360XXCT-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 14,91200 Kč | 149,12 Kč |
| 100 | 9,78960 Kč | 978,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,87731 Kč | 6 877,31 Kč |
| 2 000 | 6,28011 Kč | 12 560,22 Kč |
| 3 000 | 6,19867 Kč | 18 596,01 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |


