
2SA2071P5T100 | |
|---|---|
DigiKey Part Number | 846-2SA2071P5T100TR-ND - Tape & Reel (TR) 846-2SA2071P5T100CT-ND - Cut Tape (CT) 846-2SA2071P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2071P5T100 |
Description | TRANS PNP 60V 3A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 100 | 7,69150 Kč | 769,15 Kč |
| 500 | 5,90544 Kč | 2 952,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32962 Kč | 5 329,62 Kč |
| 2 000 | 4,84494 Kč | 9 689,88 Kč |
| 3 000 | 4,59787 Kč | 13 793,61 Kč |
| 5 000 | 4,32018 Kč | 21 600,90 Kč |
| 7 000 | 4,15573 Kč | 29 090,11 Kč |
| 10 000 | 3,99583 Kč | 39 958,30 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





