
2SA1797T100Q | |
|---|---|
DigiKey Part Number | 2SA1797T100QTR-ND - Tape & Reel (TR) 2SA1797T100QCT-ND - Cut Tape (CT) 2SA1797T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1797T100Q |
Description | TRANS PNP 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 200MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1797T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 100 | 8,49160 Kč | 849,16 Kč |
| 500 | 6,54214 Kč | 3 271,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,91409 Kč | 5 914,09 Kč |
| 2 000 | 5,38557 Kč | 10 771,14 Kč |
| 3 000 | 5,11609 Kč | 15 348,27 Kč |
| 5 000 | 4,81333 Kč | 24 066,65 Kč |
| 7 000 | 4,63396 Kč | 32 437,72 Kč |
| 10 000 | 4,45964 Kč | 44 596,40 Kč |
| 25 000 | 4,17335 Kč | 104 333,75 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


