
2SA1577T106Q | |
|---|---|
DigiKey Part Number | 2SA1577T106QTR-ND - Tape & Reel (TR) 2SA1577T106QCT-ND - Cut Tape (CT) 2SA1577T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1577T106Q |
Description | TRANS PNP 32V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 500 mA 200MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1577T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1197KT146Q | Rohm Semiconductor | 2 771 | 2SB1197KT146QCT-ND | 9,66000 Kč | Similar |
| 2SA1577T106R | Rohm Semiconductor | 1 410 | 2SA1577T106RCT-ND | 6,72000 Kč | Parametric Equivalent |
| 2PB1219AS,115 | Nexperia USA Inc. | 5 536 | 1727-6486-1-ND | 5,25000 Kč | Direct |
| MMBT4403WT1G | onsemi | 4 856 | MMBT4403WT1GOSCT-ND | 3,15000 Kč | Similar |
| MMST4403-7-F | Diodes Incorporated | 2 261 | MMST4403-FDICT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26233 Kč | 7 573,98 Kč |
| 9 000 | 1,19068 Kč | 10 716,12 Kč |
| 15 000 | 1,11008 Kč | 16 651,20 Kč |
| 21 000 | 1,06233 Kč | 22 308,93 Kč |
| 30 000 | 1,01590 Kč | 30 477,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

