
MMST4403-7-F | |
|---|---|
DigiKey Part Number | MMST4403-FDITR-ND - Tape & Reel (TR) MMST4403-FDICT-ND - Cut Tape (CT) MMST4403-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4403-7-F |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4403-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,61050 Kč | 161,05 Kč |
| 500 | 1,17378 Kč | 586,89 Kč |
| 1 000 | 1,03163 Kč | 1 031,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85056 Kč | 2 551,68 Kč |
| 6 000 | 0,75897 Kč | 4 553,82 Kč |
| 9 000 | 0,71223 Kč | 6 410,07 Kč |
| 15 000 | 0,65963 Kč | 9 894,45 Kč |
| 21 000 | 0,62846 Kč | 13 197,66 Kč |
| 30 000 | 0,59814 Kč | 17 944,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

