Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78M12CKCS

DigiKey Part Number
296-21631-5-ND
Manufacturer
Manufacturer Product Number
UA78M12CKCS
Description
IC REG LINEAR 12V 500MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA78M12CKCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 350mA
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 463
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,21300 Kč192,13 Kč
5016,29020 Kč814,51 Kč
10015,38100 Kč1 538,10 Kč
25014,42396 Kč3 605,99 Kč
50013,84608 Kč6 923,04 Kč
1 00013,37090 Kč13 370,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč

Other Suppliers on DigiKey

6 140In Stock
Ships from Rochester Electronics, LLC