28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

TPS54073PWP

DigiKey Part Number
296-17775-ND
Manufacturer
Manufacturer Product Number
TPS54073PWP
Description
IC REG BUCK ADJ 14A 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 14A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54073PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
350kHz, 550kHz, 280kHz ~ 700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 699 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150158,39193 Kč23 758,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,39193 Kč
Unit Price with VAT:191,65424 Kč

Other Suppliers on DigiKey

699In Stock
Ships from Rochester Electronics, LLC