
TPS2041AD | |
|---|---|
DigiKey Part Number | 296-3393-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2041AD |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2041AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 75 | 45,04773 Kč | 3 378,58 Kč |
| 150 | 43,08087 Kč | 6 462,13 Kč |
| 300 | 41,46127 Kč | 12 438,38 Kč |
| 525 | 40,36535 Kč | 21 191,81 Kč |
| 1 050 | 39,22627 Kč | 41 187,58 Kč |
| 2 550 | 38,05727 Kč | 97 046,04 Kč |
| 5 025 | 37,34088 Kč | 187 637,92 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




