
TPA751D | |
|---|---|
DigiKey Part Number | 296-10855-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA751D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA751D Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 75 | 37,39600 Kč | 2 804,70 Kč |
| 150 | 35,71200 Kč | 5 356,80 Kč |
| 300 | 34,32823 Kč | 10 298,47 Kč |
| 525 | 33,39082 Kč | 17 530,18 Kč |
| 1 050 | 32,41671 Kč | 34 037,55 Kč |
| 2 550 | 31,41729 Kč | 80 114,09 Kč |
| 5 025 | 30,80451 Kč | 154 792,66 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


