Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426CLP

DigiKey Part Number
296-1994-ND
Manufacturer
Manufacturer Product Number
TLE2426CLP
Description
IC VREF GND REF ADJ 1% TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLE2426CLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
35ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Bulk
Voltage - Input
4V ~ 40V
Part Status
Active
Current - Supply
400µA
Reference Type
Ground Reference (Virtual)
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Adjustable
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Max)
20 V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,65800 Kč546,58 Kč
2550,14320 Kč1 253,58 Kč
10045,16670 Kč4 516,67 Kč
25042,79560 Kč10 698,90 Kč
50041,36690 Kč20 683,45 Kč
1 00040,19059 Kč40 190,59 Kč
3 00038,73753 Kč116 212,59 Kč
5 00038,20065 Kč191 003,25 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč

Other Suppliers on DigiKey

10 863In Stock
Ships from Rochester Electronics, LLC