



SA083040 | |
|---|---|
DigiKey Part Number | ED3013-ND |
Manufacturer | |
Manufacturer Product Number | SA083040 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer On Shore Technology Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICA-308-SGT | Samtec Inc. | 978 | SAM10542-ND | 45,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,14720 Kč | 203,68 Kč |
| 50 | 7,75240 Kč | 387,62 Kč |
| 100 | 7,38290 Kč | 738,29 Kč |
| 250 | 6,92012 Kč | 1 730,03 Kč |
| 500 | 6,58918 Kč | 3 294,59 Kč |
| 1 000 | 6,27441 Kč | 6 274,41 Kč |
| 2 500 | 5,88137 Kč | 14 703,43 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










