
TL497ACD | |
|---|---|
DigiKey Part Number | 296-10195-5-ND |
Manufacturer | |
Manufacturer Product Number | TL497ACD |
Description | IC REG BUCK BST ADJ 500MA 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable ±1.2V 1 Output 500mA (Switch) 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL497ACD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V, -25V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,03000 Kč | 73,03 Kč |
| 10 | 54,94900 Kč | 549,49 Kč |
| 50 | 47,70820 Kč | 2 385,41 Kč |
| 100 | 45,46320 Kč | 4 546,32 Kč |
| 250 | 43,09420 Kč | 10 773,55 Kč |
| 500 | 41,66610 Kč | 20 833,05 Kč |
| 1 000 | 40,49097 Kč | 40 490,97 Kč |
| 2 500 | 39,25027 Kč | 98 125,68 Kč |
| 5 000 | 38,50258 Kč | 192 512,90 Kč |
| Unit Price without VAT: | 73,03000 Kč |
|---|---|
| Unit Price with VAT: | 88,36630 Kč |

