
TL3843BD | |
|---|---|
DigiKey Part Number | 296-23676-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3843BD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3843BD Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3843BDR | Texas Instruments | 1 854 | 296-31947-1-ND | 17,31000 Kč | MFR Recommended |
| NCV3843BVDR2G | onsemi | 5 760 | 488-NCV3843BVDR2GCT-ND | 27,95000 Kč | Similar |
| UC3843BDG | Rochester Electronics, LLC | 8 360 | 2156-UC3843BDG-OS-ND | 8,96786 Kč | Similar |
| UC3843BDR2G | onsemi | 2 441 | UC3843BDR2GOSCT-ND | 15,02000 Kč | Similar |
| UC3843BVDR2G | onsemi | 4 572 | UC3843BVDR2GOSCT-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,12300 Kč | 181,23 Kč |
| 50 | 15,35380 Kč | 767,69 Kč |
| 100 | 14,49250 Kč | 1 449,25 Kč |
| 250 | 13,58192 Kč | 3 395,48 Kč |
| 500 | 13,03302 Kč | 6 516,51 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

