Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3843BDR

DigiKey Part Number
296-31947-2-ND - Tape & Reel (TR)
296-31947-1-ND - Cut Tape (CT)
296-31947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3843BDR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3843BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
14-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV3843BVDR2Gonsemi5 760488-NCV3843BVDR2GCT-ND21,92000 KčSimilar
UC3843BDGRochester Electronics, LLC8 3602156-UC3843BDG-OS-ND7,03524 KčSimilar
UC3843BDR2Gonsemi2 441UC3843BDR2GOSCT-ND11,78000 KčSimilar
UC3843BVDR2Gonsemi4 572UC3843BVDR2GOSCT-ND11,78000 KčSimilar
In-Stock: 1 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,32600 Kč123,26 Kč
2511,08680 Kč277,17 Kč
1009,72490 Kč972,49 Kč
2509,07716 Kč2 269,29 Kč
5008,68548 Kč4 342,74 Kč
1 0008,36347 Kč8 363,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,02353 Kč20 058,82 Kč
5 0007,81852 Kč39 092,60 Kč
7 5007,71592 Kč57 869,40 Kč
12 5007,60220 Kč95 027,50 Kč
17 5007,53576 Kč131 875,80 Kč
25 0007,47183 Kč186 795,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč