
TL064IN | |
|---|---|
DigiKey Part Number | 296-7184-5-ND |
Manufacturer | |
Manufacturer Product Number | TL064IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL064IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 100 | 10,03910 Kč | 1 003,91 Kč |
| 250 | 9,37100 Kč | 2 342,75 Kč |
| 500 | 8,96866 Kč | 4 484,33 Kč |
| 1 000 | 8,63732 Kč | 8 637,32 Kč |
| 2 500 | 8,28774 Kč | 20 719,35 Kč |
| 5 000 | 8,07709 Kč | 40 385,45 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |



