THS6092ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 770
Unit Price: 168,72000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 97,48778 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 168,72000 Kč
Datasheet
2/0 Driver DSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6092ID

DigiKey Part Number
296-12319-5-ND
Manufacturer
Manufacturer Product Number
THS6092ID
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver DSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6092ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 14V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
8-SOIC
Protocol
DSL
Base Product Number
Number of Drivers/Receivers
2/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8012ARZAnalog Devices Inc.770505-AD8012ARZ-ND168,72000 KčSimilar
AD8012ARZ-REELAnalog Devices Inc.0AD8012ARZ-REELTR-ND97,48778 KčSimilar
AD8012ARZ-REEL7Analog Devices Inc.945AD8012ARZ-REEL7CT-ND168,72000 KčSimilar
Obsolete
Marketplace Stock: 10 320 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 320In Stock
Ships from Rochester Electronics, LLC