THS4130IDGN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 204,61000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 20 397
Unit Price: 201,44839 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 267
Unit Price: 293,23000 Kč
Datasheet
8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4130IDGN

DigiKey Part Number
296-26680-5-ND
Manufacturer
Manufacturer Product Number
THS4130IDGN
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4130IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
52V/µs
Gain Bandwidth Product
225 MHz
-3db Bandwidth
150 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
12.3mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20 397 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

20 397In Stock
Ships from Rochester Electronics, LLC