Similar

THS4042ID | |
|---|---|
DigiKey Part Number | 296-7532-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4042ID |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4042ID Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 165 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL55002IBZ | Renesas Electronics Corporation | 484 | ISL55002IBZ-ND | 174,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 214,78153 Kč | 32 217,23 Kč |
| Unit Price without VAT: | 214,78153 Kč |
|---|---|
| Unit Price with VAT: | 259,88565 Kč |


