SN74S244DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12 000
Unit Price: 80,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 245
Unit Price: 25,26000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 749
Unit Price: 82,80787 Kč
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74S244DW

DigiKey Part Number
SN74S244DW-ND
Manufacturer
Manufacturer Product Number
SN74S244DW
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74S244DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 363 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18 363In Stock
Ships from Rochester Electronics, LLC