
SN74LVC245ANS | |
|---|---|
DigiKey Part Number | 296-53354-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ANS |
Description | IC TXRX 1.65V/3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ANS Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 40 | 21,43375 Kč | 857,35 Kč |
| 120 | 19,63842 Kč | 2 356,61 Kč |
| 280 | 18,58771 Kč | 5 204,56 Kč |
| 520 | 17,96379 Kč | 9 341,17 Kč |
| 1 000 | 17,41196 Kč | 17 411,96 Kč |
| 2 520 | 16,78648 Kč | 42 301,93 Kč |
| 5 000 | 16,41712 Kč | 82 085,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



