
SN74LVC245ANSR | |
|---|---|
DigiKey Part Number | 296-13632-2-ND - Tape & Reel (TR) 296-13632-1-ND - Cut Tape (CT) 296-13632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ANSR |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| 250 | 10,15716 Kč | 2 539,29 Kč |
| 500 | 9,72838 Kč | 4 864,19 Kč |
| 1 000 | 9,70234 Kč | 9 702,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,08552 Kč | 18 171,04 Kč |
| 4 000 | 8,84667 Kč | 35 386,68 Kč |
| 6 000 | 8,72701 Kč | 52 362,06 Kč |
| 10 000 | 8,59450 Kč | 85 945,00 Kč |
| 14 000 | 8,51700 Kč | 119 238,00 Kč |
| 20 000 | 8,44249 Kč | 168 849,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


