SN74LV74APW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 846
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 815
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 1 430
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 74 621
Unit Price: 23,31000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV74APW

DigiKey Part Number
296-26568-5-ND
Manufacturer
Manufacturer Product Number
SN74LV74APW
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV74APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 954 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 954In Stock
Ships from Rochester Electronics, LLC