Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74MTCX

DigiKey Part Number
74LVX74MTCXTR-ND - Tape & Reel (TR)
74LVX74MTCXCT-ND - Cut Tape (CT)
74LVX74MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX74MTCX
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
85 MHz
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,12320 Kč153,08 Kč
1005,31250 Kč531,25 Kč
2504,92612 Kč1 231,53 Kč
5004,69348 Kč2 346,74 Kč
1 0004,52675 Kč4 526,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,29905 Kč10 747,62 Kč
5 0004,17692 Kč20 884,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč