Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT157D

DigiKey Part Number
296-8396-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT157D
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT157D Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT157DRTexas Instruments8 772296-31835-1-ND11,55000 KčParametric Equivalent
SN74HCT157DTTexas Instruments5 178296-SN74HCT157DTCT-ND22,89000 KčParametric Equivalent
SN74HCT257DRTexas Instruments7 673296-14866-1-ND11,76000 KčParametric Equivalent
74HCT157D,652Nexperia USA Inc.21727-3374-ND10,50000 KčSimilar
74HCT157D,653Nexperia USA Inc.01727-2626-1-ND7,56000 KčSimilar
In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
4014,24200 Kč569,68 Kč
12012,97675 Kč1 557,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč

Other Suppliers on DigiKey

2 869In Stock
Ships from Rochester Electronics, LLC