
SN74HC258D | |
|---|---|
DigiKey Part Number | 296-SN74HC258D-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC258D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC258D Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7 696 | 296-14836-1-ND | 0,45000 Kč | Parametric Equivalent |
| SN74HC157DT | Texas Instruments | 4 223 | 296-SN74HC157DTCT-ND | 0,84000 Kč | Parametric Equivalent |
| SN74HC158DR | Texas Instruments | 1 833 | 296-SN74HC158DRCT-ND | 0,41000 Kč | Parametric Equivalent |
| SN74HC158DT | Texas Instruments | 1 750 | 296-SN74HC158DTTR-ND | 0,50784 Kč | Parametric Equivalent |
| SN74HC257DR | Texas Instruments | 10 199 | 296-14846-1-ND | 0,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 40 | 10,80350 Kč | 432,14 Kč |
| 120 | 9,80608 Kč | 1 176,73 Kč |
| 280 | 9,22036 Kč | 2 581,70 Kč |
| 520 | 8,87327 Kč | 4 614,10 Kč |
| 1 000 | 8,56613 Kč | 8 566,13 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

