Inverter IC 6 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC04N

DigiKey Part Number
296-1566-5-ND
Manufacturer
Manufacturer Product Number
SN74HC04N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
EDA/CAD Models
SN74HC04N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-PDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,47800 Kč104,78 Kč
259,41560 Kč235,39 Kč
1008,23960 Kč823,96 Kč
2507,67772 Kč1 919,43 Kč
5007,33880 Kč3 669,40 Kč
1 0007,06016 Kč7 060,16 Kč
2 5006,76572 Kč16 914,30 Kč
5 0006,58833 Kč32 941,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč

Other Suppliers on DigiKey

576 127In Stock
Ships from Rochester Electronics, LLC