SN65C3238PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 355
Unit Price: 76,64000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 558
Unit Price: 36,75000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 802
Unit Price: 36,75000 Kč
Datasheet
5/3 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3238PW

DigiKey Part Number
296-33571-5-ND
Manufacturer
Manufacturer Product Number
SN65C3238PW
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3238PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 242 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

242In Stock
Ships from Rochester Electronics, LLC