24-VBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26KS512SDPBHI020

DigiKey Part Number
2156-S26KS512SDPBHI020-ND
Manufacturer
Manufacturer Product Number
S26KS512SDPBHI020
Description
IC FLASH 512MBIT PAR 24FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S26KS512SDPBHI020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
96 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23273,49783 Kč6 290,45 Kč
Unit Price without VAT:273,49783 Kč
Unit Price with VAT:330,93237 Kč