
S26KS512SDPBHI020 | |
|---|---|
DigiKey Part Number | 448-S26KS512SDPBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S26KS512SDPBHI020 |
Description | IC FLASH 512MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit HyperBus 166 MHz 96 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S26KS512SDPBHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 352,55600 Kč | 3 525,56 Kč |
| 25 | 341,52840 Kč | 8 538,21 Kč |
| 50 | 333,23820 Kč | 16 661,91 Kč |
| 100 | 325,01540 Kč | 32 501,54 Kč |
| 338 | 310,81947 Kč | 105 056,98 Kč |
| 676 | 302,92722 Kč | 204 778,80 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |






