
RKZ2.0BKL#R1 | |
|---|---|
DigiKey Part Number | 2156-RKZ2.0BKL#R1-ND |
Manufacturer | |
Manufacturer Product Number | RKZ2.0BKL#R1 |
Description | DIODE ZENER |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-EFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2V | |
Voltage - Breakdown (Min) | 1.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 765 | 2,29130 Kč | 6 335,44 Kč |
| Unit Price without VAT: | 2,29130 Kč |
|---|---|
| Unit Price with VAT: | 2,77247 Kč |


