PCA9535DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 798
Unit Price: 42,55000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 695
Unit Price: 176,44000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 1 146
Unit Price: 55,06000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 2 985
Unit Price: 57,56000 Kč
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535DB

DigiKey Part Number
296-33493-5-ND
Manufacturer
Manufacturer Product Number
PCA9535DB
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9535DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA9535DBRTexas Instruments3 798296-44625-1-ND42,55000 KčMFR Recommended
MAX7312AAG+Analog Devices Inc./Maxim Integrated1 695MAX7312AAG+-ND176,44000 KčSimilar
PCA9555DB,118NXP USA Inc.1 146568-1057-1-ND55,06000 KčSimilar
PCF8575TS/1,118NXP USA Inc.2 985568-1079-1-ND57,56000 KčSimilar
Obsolete
Marketplace Stock: 26 228 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

26 228In Stock
Ships from Rochester Electronics, LLC